10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C103KM

DigiKey Part Number
478-KGM15AR71C103KMTR-ND - Tape & Reel (TR)
478-KGM15AR71C103KMCT-ND - Cut Tape (CT)
478-KGM15AR71C103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C103KM
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C103KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71E103KTKYOCERA AVX34.575478-KGM15AR71E103KTCT-NDkr.0.63000Upgrade
0603B103K160CTWalsin Technology Corporation37.4441292-1384-1-NDkr.0.63000Direct
C0603C103K4RACTUKEMET177.606399-C0603C103K4RACTUCT-NDkr.0.63000Direct
CC0603KPX7R7BB103YAGEO28.54113-CC0603KPX7R7BB103CT-NDkr.0.63000Direct
CC0603KRX7R7BB103YAGEO81.109311-3369-1-NDkr.0.63000Direct
In-Stock: 16.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26630kr.26.63
500kr.0.19756kr.98.78
1.000kr.0.17644kr.176.44
2.500kr.0.15416kr.385.40
5.000kr.0.14076kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12423kr.1,863.45
30.000kr.0.11615kr.3,484.50
45.000kr.0.11211kr.5,044.95
75.000kr.0.10762kr.8,071.50
105.000kr.0.10500kr.11,025.00
150.000kr.0.10248kr.15,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500