


CC0603KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 311-3369-2-ND - Tape & Reel (TR) 311-3369-1-ND - Cut Tape (CT) 311-3369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13500 | kr.13.50 |
| 500 | kr.0.09662 | kr.48.31 |
| 1.000 | kr.0.08489 | kr.84.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06419 | kr.256.76 |
| 8.000 | kr.0.05803 | kr.464.24 |
| 12.000 | kr.0.05495 | kr.659.40 |
| 20.000 | kr.0.05154 | kr.1,030.80 |
| 28.000 | kr.0.04955 | kr.1,387.40 |
| 40.000 | kr.0.04763 | kr.1,905.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

