10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R7BB103

DigiKey Part Number
13-CC0603KPX7R7BB103TR-ND - Tape & Reel (TR)
13-CC0603KPX7R7BB103CT-ND - Cut Tape (CT)
13-CC0603KPX7R7BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R7BB103
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R7BB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15860kr.7.93
100kr.0.13500kr.13.50
500kr.0.09662kr.48.31
1.000kr.0.08489kr.84.89
2.500kr.0.07258kr.181.45
5.000kr.0.06518kr.325.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05340kr.801.00
30.000kr.0.04916kr.1,474.80
45.000kr.0.04704kr.2,116.80
75.000kr.0.04469kr.3,351.75
105.000kr.0.04331kr.4,547.55
150.000kr.0.04199kr.6,298.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750