Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG1H270GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H270GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H270GM |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H270GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H270FM | KYOCERA AVX | 0 | 478-KGM15ACG1H270FMTR-ND | kr.0.27885 | Upgrade |
| KGM15ACG1H270FT | KYOCERA AVX | 3.862 | 478-KGM15ACG1H270FTCT-ND | kr.1.46000 | Upgrade |
| KGM15ACG2A270FT | KYOCERA AVX | 9.735 | 478-KGM15ACG2A270FTCT-ND | kr.2.47000 | Upgrade |
| KGM15ACG2A270GT | KYOCERA AVX | 7.845 | 478-KGM15ACG2A270GTCT-ND | kr.2.22000 | Upgrade |
| KGM15ACG1H270GT | KYOCERA AVX | 10.181 | 478-KGM15ACG1H270GTCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17375 | kr.2,606.25 |
| Unit Price without VAT: | kr.0.17375 |
|---|---|
| Unit Price with VAT: | kr.0.21719 |






