220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A221GT

DigiKey Part Number
478-KGM15ACG2A221GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A221GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A221GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A221GT
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A221GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22700kr.32.27
50kr.2.47900kr.123.95
100kr.2.24820kr.224.82
500kr.1.85888kr.929.44
1.000kr.1.73849kr.1,738.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55787kr.6,231.48
8.000kr.1.49075kr.11,926.00
12.000kr.1.45711kr.17,485.32
20.000kr.1.41983kr.28,396.60
28.000kr.1.39804kr.39,145.12
40.000kr.1.37707kr.55,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500