
VJ0603A221GXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A221GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A221GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A221GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221GXAPW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221GXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.56300 | kr.5.63 |
50 | kr.0.34680 | kr.17.34 |
100 | kr.0.28160 | kr.28.16 |
500 | kr.0.18292 | kr.91.46 |
1.000 | kr.0.14822 | kr.148.22 |
2.500 | kr.0.14295 | kr.357.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.12248 | kr.1,837.20 |
30.000 | kr.0.12146 | kr.3,643.80 |
45.000 | kr.0.12093 | kr.5,441.85 |
75.000 | kr.0.12032 | kr.9,024.00 |
105.000 | kr.0.11996 | kr.12,595.80 |
150.000 | kr.0.11960 | kr.17,940.00 |
180.000 | kr.0.11943 | kr.21,497.40 |
360.000 | kr.0.11884 | kr.42,782.40 |
375.000 | kr.0.11880 | kr.44,550.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |