220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221GXACW1BC

DigiKey Part Number
720-VJ0603A221GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A221GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A221GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A221GXACW1BC
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221FXACW1BCVishay Vitramon9.010720-1664-1-NDkr.1.14000Upgrade
VJ0603A221GXAPW1BCVishay Vitramon25.039720-VJ0603A221GXAPW1BCCT-NDkr.1.08000Parametric Equivalent
KGM15ACG1H221GTKYOCERA AVX10.846478-KGM15ACG1H221GTCT-NDkr.1.27000Direct
0603N221G500CTWalsin Technology Corporation7661292-1504-1-NDkr.0.63000Parametric Equivalent
C0603C221G5GACTUKEMET39.598399-C0603C221G5GACTUCT-NDkr.4.12000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42740kr.21.37
100kr.0.37220kr.37.22
500kr.0.28074kr.140.37
1.000kr.0.25259kr.252.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21046kr.841.84
8.000kr.0.19482kr.1,558.56
12.000kr.0.18700kr.2,244.00
20.000kr.0.17833kr.3,566.60
28.000kr.0.17326kr.4,851.28
40.000kr.0.16839kr.6,735.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000