KGM05AR51E223KH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.13835
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: kr.18.75000
Datasheet

Upgrade


Knowles Novacap
In Stock: 5.401
Unit Price: kr.9.22000
Datasheet

Upgrade


KEMET
In Stock: 37.450
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 83.484
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44225
Datasheet

Upgrade


KEMET
In Stock: 93.096
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44225
Datasheet

Upgrade


TDK Corporation
In Stock: 28.733
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 160.121
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 38.946
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.560
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 10.441
Unit Price: kr.1.09000

Upgrade


YAGEO
In Stock: 150.919
Unit Price: kr.0.64000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E223KH

DigiKey Part Number
478-KGM05AR51E223KHTR-ND - Tape & Reel (TR)
478-KGM05AR51E223KHCT-ND - Cut Tape (CT)
478-KGM05AR51E223KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E223KH
Description
CAP CER 0.022UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E223KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54400kr.5.44
50kr.0.38280kr.19.14
100kr.0.33280kr.33.28
500kr.0.25024kr.125.12
1.000kr.0.22470kr.224.70
2.500kr.0.19789kr.494.73
5.000kr.0.18173kr.908.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17183kr.1,718.30
20.000kr.0.16070kr.3,214.00
30.000kr.0.15513kr.4,653.90
50.000kr.0.14895kr.7,447.50
70.000kr.0.14533kr.10,173.10
100.000kr.0.14186kr.14,186.00
120.000kr.0.14022kr.16,826.40
240.000kr.0.13467kr.32,320.80
250.000kr.0.13438kr.33,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000