Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

C0402C223K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C223K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RALTU |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K5RAC7411 | KEMET | 176.082 | 399-C0402C223K5RAC7411CT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C223K5RACAUTO | KEMET | 875.075 | 399-16022-1-ND | kr.0.82000 | Parametric Equivalent |
| C0402C223K5RACAUTO7411 | KEMET | 0 | 399-C0402C223K5RACAUTO7411TR-ND | kr.0.10494 | Parametric Equivalent |
| C0402C223K5RACTU | KEMET | 371.096 | 399-C0402C223K5RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C223K5REC | KEMET | 0 | C0402C223K5REC-ND | kr.0.07224 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46029 | kr.4,602.90 |
| Unit Price without VAT: | kr.0.46029 |
|---|---|
| Unit Price with VAT: | kr.0.57536 |






