


C0402C223J3RACTU | |
---|---|
DigiKey Part Number | 399-9952-2-ND - Tape & Reel (TR) 399-9952-1-ND - Cut Tape (CT) 399-9952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223J3RACTU |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.88300 | kr.8.83 |
50 | kr.0.63480 | kr.31.74 |
100 | kr.0.55870 | kr.55.87 |
500 | kr.0.37478 | kr.187.39 |
1.000 | kr.0.35264 | kr.352.64 |
2.500 | kr.0.33037 | kr.825.92 |
5.000 | kr.0.31366 | kr.1,568.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.25746 | kr.2,574.60 |
20.000 | kr.0.24215 | kr.4,843.00 |
30.000 | kr.0.24115 | kr.7,234.50 |
50.000 | kr.0.24002 | kr.12,001.00 |
70.000 | kr.0.23934 | kr.16,753.80 |
100.000 | kr.0.23867 | kr.23,867.00 |
120.000 | kr.0.23835 | kr.28,602.00 |
240.000 | kr.0.23723 | kr.56,935.20 |
250.000 | kr.0.23717 | kr.59,292.50 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |