


C0402C223K5RACTU | |
---|---|
DigiKey Part Number | 399-C0402C223K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C223K5RACTUCT-ND - Cut Tape (CT) 399-C0402C223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.31400 | kr.3.14 |
50 | kr.0.21380 | kr.10.69 |
100 | kr.0.18370 | kr.18.37 |
500 | kr.0.10816 | kr.54.08 |
1.000 | kr.0.09478 | kr.94.78 |
2.500 | kr.0.06989 | kr.174.72 |
5.000 | kr.0.06984 | kr.349.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05040 | kr.504.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |