Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR51A105MN | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A105MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A105MN |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A105MN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD105MAT2A | KYOCERA AVX | 83.803 | 478-KGM05AR51A105MHCT-ND | kr.1.46000 | Parametric Equivalent |
| LD02ZD105MAB2A\500 | KYOCERA AVX | 0 | 478-LD02ZD105MAB2A\500TR-ND | kr.35.25128 | Parametric Equivalent |
| 0402X105M100CT | Walsin Technology Corporation | 511 | 1292-0402X105M100CT-ND | kr.0.63000 | Parametric Equivalent |
| 885012105012 | Würth Elektronik | 2.989 | 732-7489-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402B105M010T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C0402B105M010TTR-ND | kr.0.04708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.24582 | kr.12,291.00 |
| Unit Price without VAT: | kr.0.24582 |
|---|---|
| Unit Price with VAT: | kr.0.30728 |














