Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL105SB5105MFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL105SB5105MFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL105SB5105MFNA1J |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB5105MFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105BJ105MVHF | Taiyo Yuden | 12.339 | 587-6276-1-ND | kr.0.63000 | Parametric Equivalent |
| MBASL105SB5105MFNA01 | Taiyo Yuden | 0 | 587-MBASL105SB5105MFNA01TR-ND | kr.0.04902 | Parametric Equivalent |
| MCASL105SB5105MFNA01 | Taiyo Yuden | 6.981 | 587-MCASL105SB5105MFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| MLASL105SB5105MFNA01 | Taiyo Yuden | 0 | 587-MLASL105SB5105MFNA01TR-ND | kr.0.07042 | Parametric Equivalent |
| MMASL105SB5105MFNA01 | Taiyo Yuden | 0 | 587-MMASL105SB5105MFNA01TR-ND | kr.0.04902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04902 | kr.490.20 |
| Unit Price without VAT: | kr.0.04902 |
|---|---|
| Unit Price with VAT: | kr.0.06128 |














