Upgrade
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H270GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H270GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H270GH |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H270GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H270FH | KYOCERA AVX | 140.520 | 478-KGM05ACG1H270FHCT-ND | kr.2.03000 | Upgrade |
| GRM1555C1H270GA01D | Murata Electronics | 113.095 | 490-6224-1-ND | kr.0.63000 | Direct |
| C0402C270F5GACTU | KEMET | 18.633 | 399-C0402C270F5GACTUCT-ND | kr.8.75000 | Upgrade |
| GRM1555C1H270FA01D | Murata Electronics | 157.446 | 490-6223-1-ND | kr.0.63000 | Upgrade |
| TDCF500G270F1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCF500G270F1GV001TTR-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.81742 | kr.8,174.20 |
| Unit Price without VAT: | kr.0.81742 |
|---|---|
| Unit Price with VAT: | kr.1.02178 |










