
GRM1555C1H270GA01D | |
|---|---|
DigiKey Part Number | 490-6224-2-ND - Tape & Reel (TR) 490-6224-1-ND - Cut Tape (CT) 490-6224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H270GA01D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H270GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04209 | kr.420.90 |
| 20.000 | kr.0.03478 | kr.695.60 |
| 30.000 | kr.0.03457 | kr.1,037.10 |
| 50.000 | kr.0.03432 | kr.1,716.00 |
| 70.000 | kr.0.03417 | kr.2,391.90 |
| 100.000 | kr.0.03403 | kr.3,403.00 |
| 120.000 | kr.0.03396 | kr.4,075.20 |
| 240.000 | kr.0.03372 | kr.8,092.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.20000 | kr.2.00 |
| 50 | kr.0.13540 | kr.6.77 |
| 100 | kr.0.11610 | kr.11.61 |
| 500 | kr.0.08256 | kr.41.28 |
| 1.000 | kr.0.07230 | kr.72.30 |
| 2.500 | kr.0.06161 | kr.154.03 |
| 5.000 | kr.0.05516 | kr.275.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11520 | kr.11.52 |
| 500 | kr.0.08192 | kr.40.96 |
| 1.000 | kr.0.07174 | kr.71.74 |
| 2.500 | kr.0.06113 | kr.152.82 |
| 5.000 | kr.0.05473 | kr.273.65 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

