


CQ0402GRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN270TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN270CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.58900 | kr.5.89 |
| 50 | kr.0.41720 | kr.20.86 |
| 100 | kr.0.36420 | kr.36.42 |
| 500 | kr.0.27482 | kr.137.41 |
| 1.000 | kr.0.24736 | kr.247.36 |
| 2.500 | kr.0.21842 | kr.546.05 |
| 5.000 | kr.0.20100 | kr.1,005.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18668 | kr.1,866.80 |
| 20.000 | kr.0.17490 | kr.3,498.00 |
| 30.000 | kr.0.16900 | kr.5,070.00 |
| 50.000 | kr.0.16247 | kr.8,123.50 |
| 70.000 | kr.0.15959 | kr.11,171.30 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

