CC0402GPNPO9BN270 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 19.850
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32.888
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86.857
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 29
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.523
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48535
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25.544
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05062
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.996
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 57.647
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10410
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 26.940
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05142
Datasheet
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GPNPO9BN270

DigiKey Part Number
13-CC0402GPNPO9BN270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402GPNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GPNPO9BN270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402GRNPO9BN270YAGEO19.85013-AC0402GRNPO9BN270CT-NDkr.0.70000Parametric Equivalent
CC0402GRNPO9BN270YAGEO32.888311-1653-1-NDkr.0.63000Parametric Equivalent
CQ0402GRNPO9BN270YAGEO86.85713-CQ0402GRNPO9BN270CT-NDkr.1.08000Parametric Equivalent
0402N270G500CTWalsin Technology Corporation291292-1290-1-NDkr.0.63000Parametric Equivalent
C0402C270G5GACTUKEMET7.523399-C0402C270G5GACTUCT-NDkr.5.26000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04642kr.2,321.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.04642
Unit Price with VAT:kr.0.05803