Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1E1R8CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E1R8CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E1R8CH |
Description | CAP CER 1.8PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E1R8CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E1R8BH | KYOCERA AVX | 8.118 | 478-KGM05ACG1E1R8BHCT-ND | kr.1.78000 | Upgrade |
| KGM05ACG1H1R8BH | KYOCERA AVX | 117.604 | 478-KGM05ACG1H1R8BHCT-ND | kr.0.63000 | Upgrade |
| KGM05ACG1H1R8CH | KYOCERA AVX | 7.498 | 478-KGM05ACG1H1R8CHCT-ND | kr.1.65000 | Upgrade |
| KGM05ACG1E1R8CN | KYOCERA AVX | 0 | 478-KGM05ACG1E1R8CNTR-ND | kr.0.29920 | Parametric Equivalent |
| GRM1555C1E1R8CA01D | Murata Electronics | 0 | 490-16751-2-ND | kr.0.05877 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36976 | kr.3,697.60 |
| Unit Price without VAT: | kr.0.36976 |
|---|---|
| Unit Price with VAT: | kr.0.46220 |









