1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402BRNPO9BN1R8

DigiKey Part Number
13-CQ0402BRNPO9BN1R8TR-ND - Tape & Reel (TR)
13-CQ0402BRNPO9BN1R8CT-ND - Cut Tape (CT)
13-CQ0402BRNPO9BN1R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402BRNPO9BN1R8
Description
CAP CER 1.8PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPO9BN1R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.22960kr.11.48
100kr.0.19780kr.19.78
500kr.0.14456kr.72.28
1.000kr.0.12813kr.128.13
2.500kr.0.11090kr.277.25
5.000kr.0.10053kr.502.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08762kr.876.20
20.000kr.0.08095kr.1,619.00
30.000kr.0.07761kr.2,328.30
50.000kr.0.07391kr.3,695.50
70.000kr.0.07175kr.5,022.50
100.000kr.0.06967kr.6,967.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750