1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E1R8BH

DigiKey Part Number
478-KGM05ACG1E1R8BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E1R8BHCT-ND - Cut Tape (CT)
478-KGM05ACG1E1R8BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E1R8BH
Description
CAP CER 1.8PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E1R8BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H1R8BHKYOCERA AVX117.604478-KGM05ACG1H1R8BHCT-NDkr.0.63000Upgrade
GRM1555C1E1R8BA01DMurata Electronics5.449490-11363-1-NDkr.0.63000Direct
CQ0402ARNPO9BN1R8YAGEO17.28013-CQ0402ARNPO9BN1R8CT-NDkr.0.89000Upgrade
CQ0402BRNPO9BN1R8YAGEO14.75013-CQ0402BRNPO9BN1R8CT-NDkr.0.63000Upgrade
GRM1555C1H1R8BA01DMurata Electronics80.692490-6215-1-NDkr.0.63000Upgrade
In-Stock: 8.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04000kr.10.40
50kr.0.75060kr.37.53
100kr.0.66320kr.66.32
500kr.0.51582kr.257.91
1.000kr.0.47030kr.470.30
2.500kr.0.42237kr.1,055.92
5.000kr.0.39351kr.1,967.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36976kr.3,697.60
20.000kr.0.35022kr.7,004.40
30.000kr.0.34043kr.10,212.90
50.000kr.0.32958kr.16,479.00
70.000kr.0.32323kr.22,626.10
100.000kr.0.31713kr.31,713.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500