

CQ0402ARNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R8TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R8CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.33800 | kr.16.90 |
| 100 | kr.0.29310 | kr.29.31 |
| 500 | kr.0.21644 | kr.108.22 |
| 1.000 | kr.0.19603 | kr.196.03 |
| 2.500 | kr.0.17196 | kr.429.90 |
| 5.000 | kr.0.15748 | kr.787.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15026 | kr.1,502.60 |
| 20.000 | kr.0.14539 | kr.2,907.80 |
| 30.000 | kr.0.12226 | kr.3,667.80 |
| 50.000 | kr.0.11921 | kr.5,960.50 |
| 120.000 | kr.0.11776 | kr.14,131.20 |
| 240.000 | kr.0.11289 | kr.27,093.60 |
| 250.000 | kr.0.11263 | kr.28,157.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

