Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1C1R8BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C1R8BHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C1R8BH |
Description | CAP CER 1.8PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C1R8BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E1R8BH | KYOCERA AVX | 8.118 | 478-KGM05ACG1E1R8BHCT-ND | kr.1.78000 | Upgrade |
| KGM05ACG1H1R8BH | KYOCERA AVX | 117.604 | 478-KGM05ACG1H1R8BHCT-ND | kr.0.63000 | Upgrade |
| CQ0402ARNPO9BN1R8 | YAGEO | 17.280 | 13-CQ0402ARNPO9BN1R8CT-ND | kr.0.89000 | Upgrade |
| CQ0402BRNPO9BN1R8 | YAGEO | 14.750 | 13-CQ0402BRNPO9BN1R8CT-ND | kr.0.63000 | Upgrade |
| GRM1555C1E1R8BA01D | Murata Electronics | 5.449 | 490-11363-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37594 | kr.3,759.40 |
| Unit Price without VAT: | kr.0.37594 |
|---|---|
| Unit Price with VAT: | kr.0.46993 |







