10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C103KN

DigiKey Part Number
478-KGM03AR71C103KNTR-ND - Tape & Reel (TR)
478-KGM03AR71C103KNCT-ND - Cut Tape (CT)
478-KGM03AR71C103KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C103KN
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C103KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03AR71C103KHKYOCERA AVX36.043478-KGM03AR71C103KHCT-NDkr.0.63000Parametric Equivalent
0201B103K160CTWalsin Technology Corporation3.4631292-1118-1-NDkr.0.63000Parametric Equivalent
0201BB103K160YTKnowles Novacap11.6811763-1186-1-NDkr.11.98000Parametric Equivalent
AC0201KRX7R7BB103YAGEO133.86413-AC0201KRX7R7BB103CT-NDkr.0.63000Parametric Equivalent
CC0201KPX7R7BB103YAGEO43.63713-CC0201KPX7R7BB103CT-NDkr.0.63000Parametric Equivalent
In-Stock: 39.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08880kr.8.88
500kr.0.06238kr.31.19
1.000kr.0.05433kr.54.33
2.500kr.0.04582kr.114.55
5.000kr.0.04075kr.203.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02955kr.1,477.50
100.000kr.0.02738kr.2,738.00
150.000kr.0.02629kr.3,943.50
250.000kr.0.02509kr.6,272.50
350.000kr.0.02439kr.8,536.50
500.000kr.0.02371kr.11,855.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750