


AC0201KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R7BB103TR-ND - Tape & Reel (TR) 13-AC0201KRX7R7BB103CT-ND - Cut Tape (CT) 13-AC0201KRX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.12680 | kr.12.68 |
| 500 | kr.0.09054 | kr.45.27 |
| 1.000 | kr.0.07950 | kr.79.50 |
| 2.500 | kr.0.06781 | kr.169.52 |
| 5.000 | kr.0.06080 | kr.304.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04970 | kr.745.50 |
| 30.000 | kr.0.04568 | kr.1,370.40 |
| 45.000 | kr.0.04368 | kr.1,965.60 |
| 75.000 | kr.0.04145 | kr.3,108.75 |
| 105.000 | kr.0.04015 | kr.4,215.75 |
| 150.000 | kr.0.03890 | kr.5,835.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

