27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E270GH

DigiKey Part Number
478-KGM03ACG1E270GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E270GHCT-ND - Cut Tape (CT)
478-KGM03ACG1E270GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E270GH
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E270GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E270FA01DMurata Electronics9490-16713-1-NDkr.0.63000Direct
GRM0335C1E270GA01DMurata Electronics4.704490-16714-1-NDkr.0.63000Direct
GRM0335C1H270GA01DMurata Electronics52.368490-11317-1-NDkr.0.63000Upgrade
GJM0335C1E270GB01DMurata Electronics7.974490-GJM0335C1E270GB01DCT-NDkr.0.63000Parametric Equivalent
GMC02CG270G25NTCal-Chip Electronics, Inc.15.0004713-GMC02CG270G25NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 12.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.52120kr.26.06
100kr.0.45650kr.45.65
500kr.0.34820kr.174.10
1.000kr.0.31484kr.314.84
2.500kr.0.27967kr.699.17
5.000kr.0.25851kr.1,292.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14670kr.2,200.50
30.000kr.0.13757kr.4,127.10
45.000kr.0.13299kr.5,984.55
75.000kr.0.12792kr.9,594.00
105.000kr.0.12496kr.13,120.80
150.000kr.0.12211kr.18,316.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750