
GRM0335C1E270GA01D | |
|---|---|
DigiKey Part Number | 490-16714-2-ND - Tape & Reel (TR) 490-16714-1-ND - Cut Tape (CT) 490-16714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E270GA01D |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E270GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E270FA01D | Murata Electronics | 9 | 490-16713-1-ND | kr.0.63000 | Direct |
| GRM0335C1H270GA01D | Murata Electronics | 52.368 | 490-11317-1-ND | kr.0.63000 | Upgrade |
| KGM03ACG1E270GH | KYOCERA AVX | 12.950 | 478-KGM03ACG1E270GHCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 50 | kr.0.06220 | kr.3.11 |
| 100 | kr.0.05200 | kr.5.20 |
| 500 | kr.0.03550 | kr.17.75 |
| 1.000 | kr.0.03050 | kr.30.50 |
| 2.500 | kr.0.02531 | kr.63.27 |
| 5.000 | kr.0.02222 | kr.111.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01787 | kr.268.05 |
| 30.000 | kr.0.01607 | kr.482.10 |
| 45.000 | kr.0.01517 | kr.682.65 |
| 75.000 | kr.0.01417 | kr.1,062.75 |
| 105.000 | kr.0.01358 | kr.1,425.90 |
| 150.000 | kr.0.01302 | kr.1,953.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

