Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E270FA01D

DigiKey Part Number
490-16713-2-ND - Tape & Reel (TR)
490-16713-1-ND - Cut Tape (CT)
490-16713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E270FA01D
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E270FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10760kr.5.38
100kr.0.09150kr.9.15
500kr.0.06464kr.32.32
1.000kr.0.05632kr.56.32
2.500kr.0.04762kr.119.05
5.000kr.0.04239kr.211.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03468kr.520.20
30.000kr.0.03350kr.1,005.00
45.000kr.0.03190kr.1,435.50
75.000kr.0.03013kr.2,259.75
105.000kr.0.02910kr.3,055.50
150.000kr.0.02810kr.4,215.00
180.000kr.0.02763kr.4,973.40
360.000kr.0.02605kr.9,378.00
375.000kr.0.02596kr.9,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000