27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E270GB01D

DigiKey Part Number
490-GJM0335C1E270GB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E270GB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E270GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E270GB01D
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E270GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23460kr.11.73
100kr.0.20220kr.20.22
500kr.0.14772kr.73.86
1.000kr.0.13105kr.131.05
2.500kr.0.11349kr.283.72
5.000kr.0.10291kr.514.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06029kr.904.35
30.000kr.0.05562kr.1,668.60
45.000kr.0.05328kr.2,397.60
75.000kr.0.05069kr.3,801.75
105.000kr.0.04918kr.5,163.90
150.000kr.0.04772kr.7,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750