F970J686MNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 614
Unit Price: kr.7.67000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.6.93342
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.89288
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.46922
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.51910
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.89288
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.46922
Datasheet
68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J686MNC

DigiKey Part Number
478-8539-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F970J686MNC
Description
CAP TANT 68UF 20% 6.3V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F970J686MNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.118" (3.00mm)
Capacitance
Manufacturer Size Code
N
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
6.3 V
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D686M006ATKEMET614399-8398-1-NDkr.7.67000Direct
TH3D686K016A0600Vishay Sprague0TH3D686K016A0600-NDkr.6.93342Direct
TH3D686K016C0600Vishay Sprague0TH3D686K016C0600-NDkr.3.89288Direct
TH3D686K016D0600Vishay Sprague0TH3D686K016D0600-NDkr.3.46922Direct
TH3D686M016A0600Vishay Sprague0TH3D686M016A0600-NDkr.5.51910Direct
Obsolete
This product is no longer manufactured. View Substitutes