TH3D686M016A0600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.77952
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.42312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.37118
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.02651
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D686M016A0600

DigiKey Part Number
TH3D686M016A0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D686M016A0600
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D686M016A0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D686M016C0600Vishay Sprague0TH3D686M016C0600-NDkr.3.77952Parametric Equivalent
TH3D686M016D0600Vishay Sprague0TH3D686M016D0600-NDkr.3.42312Parametric Equivalent
TH3D686M016E0600Vishay Sprague0TH3D686M016E0600-NDkr.4.37118Parametric Equivalent
TH3D686M016F0600Vishay Sprague0TH3D686M016F0600-NDkr.4.02651Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.35832kr.2,679.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.35832
Unit Price with VAT:kr.6.69790