
T491D686M006AT | |
---|---|
DigiKey Part Number | 399-8398-2-ND - Tape & Reel (TR) 399-8398-1-ND - Cut Tape (CT) 399-8398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686M006AT |
Description | CAP TANT 68UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.42000 | kr.7.42 |
10 | kr.4.81300 | kr.48.13 |
50 | kr.3.78120 | kr.189.06 |
100 | kr.3.46240 | kr.346.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.92416 | kr.1,462.08 |
1.000 | kr.2.75763 | kr.2,757.63 |
1.500 | kr.2.67426 | kr.4,011.39 |
2.500 | kr.2.58181 | kr.6,454.52 |
3.500 | kr.2.52778 | kr.8,847.23 |
5.000 | kr.2.47580 | kr.12,379.00 |
6.000 | kr.2.45117 | kr.14,707.02 |
12.000 | kr.2.36820 | kr.28,418.40 |
12.500 | kr.2.36381 | kr.29,547.62 |
Unit Price without VAT: | kr.7.42000 |
---|---|
Unit Price with VAT: | kr.9.27500 |