TH3D686M016C0600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.51910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.46922
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.03186
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D686M016C0600

DigiKey Part Number
TH3D686M016C0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D686M016C0600
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D686M016C0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D686M016A0600Vishay Sprague0TH3D686M016A0600-NDkr.5.51910Parametric Equivalent
TH3D686M016D0600Vishay Sprague0TH3D686M016D0600-NDkr.3.46922Parametric Equivalent
TH3D686M016E0600Vishay Sprague0TH3D686M016E0600-NDkr.4.50228Parametric Equivalent
TH3D686M016F0600Vishay Sprague0TH3D686M016F0600-NDkr.4.03186Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.89288kr.1,946.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.89288
Unit Price with VAT:kr.4.86610