6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931V685MCC

DigiKey Part Number
478-8353-2-ND - Tape & Reel (TR)
478-8353-1-ND - Cut Tape (CT)
478-8353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931V685MCC
Description
CAP TANT 6.8UF 20% 35V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931V685MCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
35 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC685M035RNJKYOCERA AVX324478-8905-1-NDkr.7.16000Direct
293D685X0035C2TE3Vishay Sprague500718-293D685X0035C2TE3CT-NDkr.5.45000Direct
293D685X9035C2TE3Vishay Sprague2.509718-1818-1-NDkr.5.45000Direct
T491C685K035AHKEMET598399-T491C685K035AHCT-NDkr.8.24000Direct
T491C685K035ATKEMET6.831399-8358-1-NDkr.6.59000Direct
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.28400kr.32.84
50kr.2.52580kr.126.29
100kr.2.29190kr.229.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.35354kr.1,176.77
1.000kr.2.21031kr.2,210.31
1.500kr.2.13857kr.3,207.86
2.500kr.2.05908kr.5,147.70
3.500kr.2.01261kr.7,044.14
5.000kr.1.96791kr.9,839.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000