Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025C332KA72A | |
|---|---|
DigiKey Part Number | 478-AU025C332KA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025C332KA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H332KH | KYOCERA AVX | 84.859 | 478-KGM05AR71H332KHCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM05AR71H332KN | KYOCERA AVX | 48.958 | 478-KGM05AR71H332KNCT-ND | kr.2.73000 | Parametric Equivalent |
| 0402B332K500CT | Walsin Technology Corporation | 6.893 | 1292-1633-1-ND | kr.0.63000 | Parametric Equivalent |
| 885012205064 | Würth Elektronik | 18.126 | 732-7559-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402KPX7R9BB332 | YAGEO | 44.200 | 13-AC0402KPX7R9BB332CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.8.29906 | kr.165,981.20 |
| Unit Price without VAT: | kr.8.29906 |
|---|---|
| Unit Price with VAT: | kr.10.37383 |







