3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H332KN

DigiKey Part Number
478-KGM05AR71H332KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H332KNCT-ND - Cut Tape (CT)
478-KGM05AR71H332KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H332KN
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H332KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H332KHKYOCERA AVX84.859478-KGM05AR71H332KHCT-NDkr.0.63000Parametric Equivalent
0402B332K500CTWalsin Technology Corporation4.8431292-1633-1-NDkr.0.63000Parametric Equivalent
885012205064Würth Elektronik18.126732-7559-1-NDkr.0.63000Parametric Equivalent
AC0402KPX7R9BB332YAGEO44.20013-AC0402KPX7R9BB332CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB332YAGEO11.190311-3625-1-NDkr.0.63000Parametric Equivalent
In-Stock: 48.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.22360kr.61.18
100kr.1.09300kr.109.30
500kr.0.87214kr.436.07
1.000kr.0.80391kr.803.91
2.500kr.0.73202kr.1,830.05
5.000kr.0.68870kr.3,443.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03409kr.1,704.50
100.000kr.0.03167kr.3,167.00
150.000kr.0.03046kr.4,569.00
250.000kr.0.02912kr.7,280.00
350.000kr.0.02834kr.9,919.00
500.000kr.0.02758kr.13,790.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250