3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H332KH

DigiKey Part Number
478-KGM05AR71H332KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H332KHCT-ND - Cut Tape (CT)
478-KGM05AR71H332KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H332KH
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H332KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H332KA01JMurata Electronics375.570490-9681-1-NDkr.0.63000Direct
C0402C332J5RACTUKEMET27.469399-C0402C332J5RACTUCT-NDkr.2.85000Upgrade
CGJ2B2X7R1H332K050BATDK16.012445-8069-1-NDkr.0.76000Upgrade
GRM155R72A332KA01DMurata Electronics128.568490-8261-1-NDkr.0.63000Upgrade
VJ0402Y332KXAACVishay Vitramon5.000VJ0402Y332KXAAC-NDkr.0.49957Upgrade
In-Stock: 84.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11800kr.5.90
100kr.0.10080kr.10.08
500kr.0.07100kr.35.50
1.000kr.0.06201kr.62.01
2.500kr.0.05252kr.131.30
5.000kr.0.04684kr.234.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04218kr.421.80
20.000kr.0.03835kr.767.00
30.000kr.0.03644kr.1,093.20
50.000kr.0.03432kr.1,716.00
70.000kr.0.03308kr.2,315.60
100.000kr.0.03189kr.3,189.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750