Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C332K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C332K5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C332K5RECTU |
Description | CAP CER 0402 3.3NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332K5RACAUTO | KEMET | 37.389 | 399-15992-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C332K5RACTU | KEMET | 256.673 | 399-C0402C332K5RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C332K5RALTU | KEMET | 0 | 399-C0402C332K5RALTUTR-ND | kr.0.73786 | Parametric Equivalent |
| C0402C332K5REC | KEMET | 0 | C0402C332K5REC-ND | kr.0.05131 | Parametric Equivalent |
| C0402C332K5REC7411 | KEMET | 0 | C0402C332K5REC7411-ND | kr.0.04855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09343 | kr.1,868.60 |
| Unit Price without VAT: | kr.0.09343 |
|---|---|
| Unit Price with VAT: | kr.0.11679 |








