


1812PC104KAT1A | |
|---|---|
DigiKey Part Number | 478-3985-2-ND - Tape & Reel (TR) 478-3985-1-ND - Cut Tape (CT) 478-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC104KAT1A |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC104KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127C104JAT2A | KYOCERA AVX | 455 | 478-KGM43FR72H104JVCT-ND | kr.12.56000 | Upgrade |
| 1812CC104KAT1A | KYOCERA AVX | 1.231 | 478-4009-1-ND | kr.4.42000 | Upgrade |
| 1812CC104KAT2A | KYOCERA AVX | 1.720 | 478-KGM43FR72J104KVCT-ND | kr.4.42000 | Upgrade |
| C1812C104KARACTU | KEMET | 5.251 | 399-C1812C104KARACTUCT-ND | kr.7.31000 | Direct |
| CC1812KKX7RYBB104 | YAGEO | 1.012 | 311-4569-1-ND | kr.5.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.59000 | kr.8.59 |
| 10 | kr.5.61500 | kr.56.15 |
| 50 | kr.4.43700 | kr.221.85 |
| 100 | kr.4.07360 | kr.407.36 |
| 500 | kr.3.45846 | kr.1,729.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26820 | kr.3,268.20 |
| 2.000 | kr.3.11158 | kr.6,223.16 |
| 3.000 | kr.3.03315 | kr.9,099.45 |
| 5.000 | kr.2.94622 | kr.14,731.10 |
| 7.000 | kr.2.89536 | kr.20,267.52 |
| 10.000 | kr.2.84646 | kr.28,464.60 |
| Unit Price without VAT: | kr.8.59000 |
|---|---|
| Unit Price with VAT: | kr.10.73750 |

