18125C335KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 9
Unit Price: kr.6.85000
Datasheet

Upgrade


KEMET
In Stock: 4.047
Unit Price: kr.7.48000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TDK
In Stock: 1.930
Unit Price: kr.8.56000
Datasheet
3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C335KAT2A

DigiKey Part Number
478-18125C335KAT2ATR-ND - Tape & Reel (TR)
478-18125C335KAT2ACT-ND - Cut Tape (CT)
478-18125C335KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C335KAT2A
Description
CAP CER 3.3UF 50V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C335KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R1H335K200KATDK9445-3916-1-NDkr.6.85000Direct
C1812C335K1RACTUKEMET4.047399-C1812C335K1RACTUCT-NDkr.7.48000Upgrade
KTF101B335K43N0T00Chemi-Con0KTF101B335K43N0T00-NDkr.0.00000Upgrade
KTS101B335K43N0T00Chemi-Con0KTS101B335K43N0T00-NDkr.0.00000Upgrade
C4532X7S2A335K200KBTDK1.930445-13447-1-NDkr.8.56000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.39400kr.43.94
50kr.3.42740kr.171.37
100kr.3.12940kr.312.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.62742kr.1,313.71
1.000kr.2.47216kr.2,472.16
1.500kr.2.39441kr.3,591.62
2.500kr.2.30822kr.5,770.55
3.500kr.2.25784kr.7,902.44
5.000kr.2.20939kr.11,046.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250