
C1812C335K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C335K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C335K1RACTUCT-ND - Cut Tape (CT) 399-C1812C335K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C335K1RACTU |
Description | CAP CER 3.3UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C335K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.86300 | kr.48.63 |
| 50 | kr.3.81160 | kr.190.58 |
| 100 | kr.3.48760 | kr.348.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94100 | kr.1,470.50 |
| 1.000 | kr.2.77191 | kr.2,771.91 |
| 1.500 | kr.2.68727 | kr.4,030.90 |
| 2.500 | kr.2.59346 | kr.6,483.65 |
| 3.500 | kr.2.53861 | kr.8,885.14 |
| 5.000 | kr.2.48586 | kr.12,429.30 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

