MFR Recommended

KTS101B335K43N0T00 | |
|---|---|
DigiKey Part Number | KTS101B335K43N0T00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS101B335K43N0T00 |
Description | CAP CER 3.3UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B335K43N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS101B335K43J0T00 | Chemi-Con | 800 | 565-KTS101B335K43J0T00CT-ND | kr.19.53000 | MFR Recommended |


