

C4532X7R1H335K200KA | |
|---|---|
DigiKey Part Number | 445-3916-2-ND - Tape & Reel (TR) 445-3916-1-ND - Cut Tape (CT) 445-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H335K200KA |
Description | CAP CER 3.3UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H335K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18125C335KAT2A | KYOCERA AVX | 0 | 478-18125C335KAT2ACT-ND | kr.6.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.39400 | kr.43.94 |
| 50 | kr.3.42480 | kr.171.24 |
| 100 | kr.3.12750 | kr.312.75 |
| 500 | kr.2.62438 | kr.1,312.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39823 | kr.2,398.23 |
| 2.000 | kr.2.27388 | kr.4,547.76 |
| 3.000 | kr.2.21160 | kr.6,634.80 |
| 5.000 | kr.2.14256 | kr.10,712.80 |
| 7.000 | kr.2.10220 | kr.14,715.40 |
| 10.000 | kr.2.06337 | kr.20,633.70 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

