22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC226KAT4A

DigiKey Part Number
478-KGM32AR71C226KLTR-ND - Tape & Reel (TR)
478-KGM32AR71C226KLCT-ND - Cut Tape (CT)
478-KGM32AR71C226KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC226KAT4A
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC226KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210YC226KAT2AKYOCERA AVX3.157478-KGM32AR71C226KUCT-NDkr.8.94000Parametric Equivalent
C1210C226K4RACTUKEMET61.320399-C1210C226K4RACTUCT-NDkr.5.20000Direct
CC1210KKX7R7BB226YAGEO7.792311-2028-1-NDkr.4.31000Direct
GRM32ER71C226KEA8KMurata Electronics1.566490-GRM32ER71C226KEA8KCT-NDkr.5.01000Direct
C1210C226K3RACTUKEMET46.257399-C1210C226K3RACTUCT-NDkr.22.76000Upgrade
In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.85200kr.58.52
50kr.4.63460kr.231.73
100kr.4.25920kr.425.92
500kr.3.62496kr.1,812.48
1.000kr.3.42874kr.3,428.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.13424kr.12,536.96
8.000kr.3.02470kr.24,197.60
12.000kr.2.96983kr.35,637.96
20.000kr.2.90899kr.58,179.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500