1206ZD475MAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11.297
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.364
Unit Price: kr.3.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.197
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77.798
Unit Price: kr.9.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.603
Unit Price: kr.2.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.031
Unit Price: kr.3.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.102
Unit Price: kr.1.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.369
Unit Price: kr.2.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.580
Unit Price: kr.3.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.28.01488
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.707
Unit Price: kr.8.50000
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD475MAT2W

DigiKey Part Number
1206ZD475MAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206ZD475MAT2W
Description
CAP CER 4.7UF 10V X5R 1206
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZD475MAT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.49193kr.5,967.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.49193
Unit Price with VAT:kr.1.86491