
12063D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR51E475MUTR-ND - Tape & Reel (TR) 478-KGM31AR51E475MUCT-ND - Cut Tape (CT) 478-KGM31AR51E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D475MAT2A |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.54300 | kr.15.43 |
| 50 | kr.1.14200 | kr.57.10 |
| 100 | kr.1.01720 | kr.101.72 |
| 500 | kr.0.80826 | kr.404.13 |
| 1.000 | kr.0.74369 | kr.743.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69065 | kr.1,381.30 |
| 4.000 | kr.0.64697 | kr.2,587.88 |
| 6.000 | kr.0.62510 | kr.3,750.60 |
| 10.000 | kr.0.60088 | kr.6,008.80 |
| 14.000 | kr.0.58671 | kr.8,213.94 |
| 20.000 | kr.0.57309 | kr.11,461.80 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

