
1206YC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C475MUTR-ND - Tape & Reel (TR) 478-KGM31HR71C475MUCT-ND - Cut Tape (CT) 478-KGM31HR71C475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC475MAT2A |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.72780 | kr.36.39 |
| 100 | kr.0.64220 | kr.64.22 |
| 500 | kr.0.49846 | kr.249.23 |
| 1.000 | kr.0.45420 | kr.454.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54382 | kr.1,087.64 |
| 4.000 | kr.0.50736 | kr.2,029.44 |
| 6.000 | kr.0.48911 | kr.2,934.66 |
| 10.000 | kr.0.46889 | kr.4,688.90 |
| 14.000 | kr.0.45707 | kr.6,398.98 |
| 20.000 | kr.0.44571 | kr.8,914.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

