KGF31NR71C105KU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5.263
Unit Price: kr.3.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 425
Unit Price: kr.2.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.575
Unit Price: kr.4.82000
Datasheet

Direct


Knowles Syfer
In Stock: 2.884
Unit Price: kr.29.35000
Datasheet

Direct


KEMET
In Stock: 4.060
Unit Price: kr.7.99000
Datasheet

Direct


YAGEO
In Stock: 2.998
Unit Price: kr.3.04000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.91264
Datasheet

Upgrade


KEMET
In Stock: 2.858
Unit Price: kr.3.87000
Datasheet

Upgrade


KEMET
In Stock: 6.526
Unit Price: kr.8.56000
Datasheet

Upgrade


KEMET
In Stock: 31.093
Unit Price: kr.9.45000
Datasheet

Upgrade


TDK
In Stock: 108.753
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 1.471
Unit Price: kr.3.93000
Datasheet

Upgrade


TDK
In Stock: 183.452
Unit Price: kr.3.17000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.92000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF31NR71C105KU

DigiKey Part Number
478-KGF31NR71C105KUTR-ND - Tape & Reel (TR)
478-KGF31NR71C105KUCT-ND - Cut Tape (CT)
478-KGF31NR71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF31NR71C105KU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF31NR71C105KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C105KAZ2AKYOCERA AVX5.263478-KGF31GR72A105KUCT-NDkr.3.23000Upgrade
12063C105KAZ2AKYOCERA AVX425478-KGF31GR71E105KUCT-NDkr.2.22000Upgrade
1206YC105J4Z2AKYOCERA AVX1.575478-KAF31NR71C105JUCT-NDkr.4.82000Similar
1206Y0160105KXTKnowles Syfer2.8841608-1401-1-NDkr.29.35000Direct
C1206X105K4RACTUKEMET4.060399-C1206X105K4RACTUCT-NDkr.7.99000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
50kr.2.06440kr.103.22
100kr.1.86460kr.186.46
500kr.1.52756kr.763.78
1.000kr.1.42358kr.1,423.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33796kr.2,675.92
4.000kr.1.26749kr.5,069.96
6.000kr.1.23220kr.7,393.20
10.000kr.1.19309kr.11,930.90
14.000kr.1.17022kr.16,383.08
20.000kr.1.14822kr.22,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250