C3216X8R1E105K160AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1.355
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.159
Unit Price: kr.3.04000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1E105K160AE

DigiKey Part Number
445-173715-2-ND - Tape & Reel (TR)
445-173715-1-ND - Cut Tape (CT)
445-173715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1E105K160AE
Description
CAP CER 1UF 25V X8R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1E105K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8R1H105K160AETDK1.355445-173684-1-NDkr.4.69000Upgrade
CGA5L2X8R1E105K160AETDK2.159445-173789-1-NDkr.3.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.74400kr.17.44
50kr.1.29840kr.64.92
100kr.1.16020kr.116.02
500kr.0.92818kr.464.09
1.000kr.0.85653kr.856.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77485kr.1,549.70
4.000kr.0.72772kr.2,910.88
6.000kr.0.70413kr.4,224.78
10.000kr.0.67799kr.6,779.90
14.000kr.0.66272kr.9,278.08
20.000kr.0.64802kr.12,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000