1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2A105K160AM

DigiKey Part Number
445-6073-2-ND - Tape & Reel (TR)
445-6073-1-ND - Cut Tape (CT)
445-6073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A105K160AM
Description
CAP CER 1UF 100V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A105K160AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A105K160AETDK1.821445-8901-1-NDkr.3.93000Direct
12061C105KAZ2AKYOCERA AVX1.316478-KGF31GR72A105KUCT-NDkr.3.04000Direct
In-Stock: 183.964
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28640kr.128.64
500kr.1.03430kr.517.15
1.000kr.0.95652kr.956.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86706kr.1,734.12
4.000kr.0.81590kr.3,263.60
6.000kr.0.79028kr.4,741.68
10.000kr.0.76190kr.7,619.00
14.000kr.0.74531kr.10,434.34
20.000kr.0.72935kr.14,587.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250