0805PC822KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.79423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


KEMET
In Stock: 4.485
Unit Price: kr.3.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82588
Datasheet

Upgrade


KEMET
In Stock: 14.857
Unit Price: kr.1.60000
Datasheet

Upgrade


KEMET
In Stock: 2.191
Unit Price: kr.1.86000
Datasheet

Similar


TDK
In Stock: 7.035
Unit Price: kr.2.44000
Datasheet

Similar


TDK
In Stock: 1.544
Unit Price: kr.2.44000
Datasheet

Similar


TDK
In Stock: 5.800
Unit Price: kr.2.76000
Datasheet
8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC822KAT1A

DigiKey Part Number
478-5551-2-ND - Tape & Reel (TR)
478-5551-1-ND - Cut Tape (CT)
478-5551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805PC822KAT1A
Description
CAP CER 8200PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC822KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500822KXTKnowles Syfer00805J2500822KXT-NDkr.1.53056Direct
C0805C822KARACTUKEMET0399-C0805C822KARACTUTR-NDkr.0.79423Direct
0805J2500822JXTKnowles Syfer00805J2500822JXT-NDkr.1.53056Upgrade
0805J5000822JXTKnowles Syfer00805J5000822JXT-NDkr.1.53056Upgrade
0805J5000822KXTKnowles Syfer00805J5000822KXT-NDkr.1.53056Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.62800kr.16.28
50kr.1.20640kr.60.32
100kr.1.07620kr.107.62
500kr.0.85778kr.428.89
1.000kr.0.79022kr.790.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73472kr.1,469.44
4.000kr.0.68906kr.2,756.24
6.000kr.0.66619kr.3,997.14
10.000kr.0.64085kr.6,408.50
14.000kr.0.62604kr.8,764.56
20.000kr.0.61179kr.12,235.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250